This 19-position circular connector features a crimp contact type and is rated for operation between -55°C and 125°C. It has a nylon shell material and is unshielded. The connector is available in a bulk packaging option and is compliant with RoHS regulations. It is also rated for IP68 and is waterproof and dust tight.
TE Connectivity HDP24-24-19PN-L015 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDP20 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-24-19PN-L015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.