19-position circular connector featuring pin contacts with a straight body orientation. This component utilizes crimp termination and a jam nut mounting style for secure installation. It supports a maximum voltage rating of 250VDC and a maximum current rating of (25/13)/Contact Amps, operating within a temperature range of -55°C to 125°C. The connector has one port and is designed for 19 terminals.
TE Connectivity HDP24-24-19PN-L017 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HDP24-24-19PN-L017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.