31-position, wire-to-wire circular connector featuring straight, crimp-style pin contacts. This black, nylon-shelled connector offers a panel/bulkhead front-side nut mount and is polarized for secure mating. Rated IP68 for waterproof and dust-tight sealing, it operates within a -55°C to 125°C temperature range and is RoHS and ELV compliant.
TE Connectivity HDP24-24-31PT technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 2inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 41.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-24-31PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.