31-position, female receptacle circular connector featuring a black thermoplastic body and copper alloy contacts with nickel plating. Designed for wire-to-wire connection, this straight orientation connector offers a temperature range of -55°C to 125°C and is rated IP68, IP67, waterproof, and dust-tight. It supports bulkhead and cable mounting with a front side nut, and its nylon shell is UL94 V-1 flammability rated.
TE Connectivity HDP24-24-31SE-L017 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 1.802inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.665inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-24-31SE-L017 to view detailed technical specifications.
No datasheet is available for this part.
