This circular connector features 35 contacts with a maximum voltage rating of 250VDC and a temperature range of -55 to 125°C. The connector is terminated via crimp and has a straight body orientation. It is designed for use with jam nut mounting and has a maximum current rating of 13/7.5 amps per contact.
TE Connectivity HDP24-24-35PN-L017 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HDP24-24-35PN-L017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.