Automotive-grade circular connector, wire-to-wire system, featuring 47 male crimp contacts made of copper alloy with nickel plating. This receptacle offers a straight, unshielded, and polarized design with a thermoplastic body and black housing. Rated IP68 and IP67 for waterproof and dust-tight performance, it operates within a -55°C to 125°C temperature range. Mountable via panel, bulkhead, front side nut, or cable, this hybrid connector is RoHS compliant and sealable.
TE Connectivity HDP24-24-47PE-L017 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 1.802inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.665inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-24-47PE-L017 to view detailed technical specifications.
No datasheet is available for this part.
