47-position, female receptacle circular connector with straight, unshielded orientation. Features a thermoplastic body, black housing, and copper alloy contacts with nickel plating. Rated IP68 and IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C. This hybrid connector offers panel, bulkhead, front side nut, and cable mounting with a jam nut design and includes strain relief.
TE Connectivity HDP24-24-47SE-L017 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-24-47SE-L017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.