
14-position, straight, male circular connector for wire-to-wire applications. Features female crimp contacts made of copper alloy with nickel plating, housed in a black nylon shell. Rated IP68 and IP67 for waterproof and dust-tight performance, operating from -55°C to 125°C. This free-hanging, cable-mount connector is polarized and sealable.
TE Connectivity HDP26-18-14SE technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 1.7inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.521inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 43.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP26-18-14SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
