The HDP26-18-14SE-L015 is a 14-contact circular cable mount connector with a maximum voltage rating of 250VDC and a maximum current rating of 13A per contact. It has a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 125°C. It is designed for cable mounting applications.
TE Connectivity HDP26-18-14SE-L015 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HDP26-18-14SE-L015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.