Circular socket connector, 23 positions, female contacts, designed for crimp termination. Features a straight cable mount configuration with 23 terminals and a single port. Suitable for automotive applications.
TE Connectivity HDP26-24-23SE technical specifications.
| Total Number of Contacts | 23 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity HDP26-24-23SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.