
This male, straight, circular connector system features 47 crimp-style male contacts made of copper alloy with nickel plating. Rated IP68 and waterproof, it offers a wide operating temperature range of -55°C to 125°C and a UL94 V-1 flammability rating. The black nylon housing, size 24 shell, and bulk packaging make it suitable for wire-to-wire applications.
TE Connectivity HDP26-24-47PE-L017 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 1.95inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.95inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | No |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 42.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP26-24-47PE-L017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.