TE Connectivity HDSP-5521 technical specifications.
| Color | Red |
| Height | 25.1mm |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Luminous Intensity | 3.7mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HDSP-5521 to view detailed technical specifications.
No datasheet is available for this part.