
TE Connectivity HET-A-02C technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Features | Shielded |
| Inside Diameter | 3.1mm |
| Length | 30mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 25 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Wire/Cable Diameter | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HET-A-02C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
