
TE Connectivity HET-A-03C technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Roll |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | HexaShield |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HET-A-03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
