
TE Connectivity HET-A-04B technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Features | Shielded |
| Material | Copper, PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | HexaShield |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HET-A-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
