
TE Connectivity HET-A-05C technical specifications.
| Color | Silver |
| ELV | Compliant |
| Features | Shielded |
| Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Wire/Cable Diameter | 0.465inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HET-A-05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.