
TE Connectivity HEX07-AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Length | 15.7mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HEX07-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.