TE Connectivity HEX07-AC technical specifications.
| Color | Silver |
| ELV | Compliant |
| Length | 15.7mm |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HEX07-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.