
TE Connectivity HEX40-AB-00-15-A5-1CS8361 technical specifications.
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX40-AB-00-15-A5-1CS8361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
