TE Connectivity HEX40-AB-00-17-A6-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| Shell Size | 17 |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HEX40-AB-00-17-A6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.