TE Connectivity HEX40-AB-00-19-A7-3DS technical specifications.
| Color | Green |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HEX40-AB-00-19-A7-3DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.