TE Connectivity HEX40-AB-90-15-A5-1 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HEX40-AB-90-15-A5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.