TE Connectivity HEX40-AC-00-13-A3-3 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | HexaShield |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-00-13-A3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.