TE Connectivity HEX40-AC-00-13-A3-C technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-00-13-A3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.