
The TE Connectivity HEX40-AC-00-17-A6-1 is a backshell made from aluminium with a silver finish. It is compliant with ELV regulations and is not applicable for lead-free requirements. The backshell is available in bulk packaging with a quantity of 5 units. It operates within a temperature range of -55°C to 135°C.
TE Connectivity HEX40-AC-00-17-A6-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HexaShield |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-00-17-A6-1 to view detailed technical specifications.
No datasheet is available for this part.
