
This shielded backshell is made from aluminum with a silver finish and features electroless nickel plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The backshell is packaged in a bag and is compliant with RoHS regulations.
TE Connectivity HEX40-AC-00-17-A6-2 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Packaging | Bag |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-00-17-A6-2 to view detailed technical specifications.
No datasheet is available for this part.