
TE Connectivity HEX40-AC-00-19-A7-3-DS technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-00-19-A7-3-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.