TE Connectivity HEX40-AC-45S-11-A2-1 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-45S-11-A2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.