TE Connectivity HEX40-AC-90-15-A5-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HexaShield |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-90-15-A5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.