TE Connectivity HEX40-KC-30-11-A2-1 technical specifications.
| Angular Function | 30° |
| Shell Size | 11 |
| Body Plating | Electroless Nickel |
| Body Material | Stainless Steel |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HEX40-KC-30-11-A2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.