
TE Connectivity HEX40L-KC-45-09-A1-1 technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX40L-KC-45-09-A1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.