
TE Connectivity HEX41-AC-00-13-A3-2 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Aluminum |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX41-AC-00-13-A3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
