TE Connectivity HEX41-AC-90-17-A6-3-DS technical specifications.
| Angular Function | 90° |
| Shell Size | 16|17 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HEX41-AC-90-17-A6-3-DS to view detailed technical specifications.
No datasheet is available for this part.