Shrink Boot Adapters 180° 16/16S Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity HEX54-AC-00-17-A6-1 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX54-AC-00-17-A6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.