TE Connectivity HEX54-SC-90-15-A5-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | HexaShield |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX54-SC-90-15-A5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.