TE Connectivity HEXA6-AB-00-02-A18AC-1 technical specifications.
| Color | Green |
| ELV | Compliant |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEXA6-AB-00-02-A18AC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.