TE Connectivity HF-04FRX4/NM technical specifications.
| Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF-04FRX4/NM to view detailed technical specifications.
No datasheet is available for this part.