TE Connectivity HF-07FRX4/NM technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Series | HF-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF-07FRX4/NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.