
TE Connectivity HF353S technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 2A |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Height | 10.5mm |
| Impedance | 50R |
| Insertion Loss | -0.12dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF353S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.