
The HF372 relay from TE Connectivity is a SPDT latching relay with a coil current rating of 2A and a coil resistance of 289 ohms. It has a power consumption of 140 milliwatts and is suitable for surface mount technology (SMD/SMT) on printed circuit board (PCB) applications. The relay operates within a temperature range of -55°C to 85°C and has a throw configuration of single pole double throw (SPDT).
TE Connectivity HF372 technical specifications.
| Coil Current | 2A |
| Coil Resistance | 289R |
| Coil Type | Latching, Single Coil |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Depth | 9.4mm |
| Height | 10mm |
| Insertion Loss | -0.12dB |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 400 |
| Power Consumption | 140mW |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
