
TE Connectivity HF374 technical specifications.
| Coil Current | 2A |
| Coil Type | Latching, Single Coil |
| Contact Current Rating | 2A |
| Insertion Loss | -0.12dB |
| Package Quantity | 400 |
| Power Consumption | 140mW |
| Resistance | 50R |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
