
TE Connectivity HF396 technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Depth | 9.4mm |
| Height | 10mm |
| Insertion Loss | -0.12dB |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Packaging | Bulk |
| Power Consumption | 140mW |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.