TE Connectivity HF657 technical specifications.
| Coil Current | 2A |
| Contact Current Rating | 2A |
| Insertion Loss | -0.15dB |
| Package Quantity | 250 |
| Power Consumption | 147mW |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HF657 to view detailed technical specifications.
No datasheet is available for this part.