TE Connectivity HF691 technical specifications.
| Package/Case | 168 |
| Coil Current | 2A |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Height | 10.6mm |
| Impedance | 50R |
| Insertion Loss | -0.15dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| Series | HF6 |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.