TE Connectivity HFBR-2522 technical specifications.
| Data Rate | 115Kbps |
| Diameter | 1mm |
| Operating Supply Voltage | 7V |
| Packaging | Rail/Tube |
| Wavelength | 660nm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity HFBR-2522 to view detailed technical specifications.
No datasheet is available for this part.