TE Connectivity HFT2000-30/15-0-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyester/Polyolefin |
| Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity HFT2000-30/15-0-SP to view detailed technical specifications.
No datasheet is available for this part.