TE Connectivity HFT5000-12/6.0 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 10m |
| Material | PE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | HFT5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFT5000-12/6.0 to view detailed technical specifications.
No datasheet is available for this part.