TE Connectivity HFT5000-20/10-0-FEC-10M technical specifications.
| Body Material | PO, PET, Polyester, Polyolefin |
| Color | Black |
| Length | 32.81foot |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFT5000-20/10-0-FEC-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.