TE Connectivity HFT5000-34/17-0-300MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyethylene/Polyester |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HFT5000-34/17-0-300MM to view detailed technical specifications.
No datasheet is available for this part.