TE Connectivity HFW1101K13 technical specifications.
| Coil Resistance | 700R |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFW1101K13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.